Linear Actuator Compact Cylinder Double Acting 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPCB-N-1 1/2"-1/2"-F-N-U38

DigiKey Part Number
2171-DPCB-N-11/2"-1/2"-F-N-U38-ND
Manufacturer
Manufacturer Product Number
DPCB-N-1 1/2"-1/2"-F-N-U38
Description
PANCAKE CYLINDER
Customer Reference
Detailed Description
Linear Actuator Compact Cylinder Double Acting 0.500" (12.70mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Compact Cylinder
Stroke Length
0.500" (12.70mm)
Operation
Double Acting
Operating Pressure
15 ~ 150 PSI (1 ~ 10.3 bar)
Connection Method
NPT1/8
Features
-
Shaft Detail
Tapped 3/8-24 UNF
Operating Temperature
-32°C ~ 66°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.