
12.85618 | |
|---|---|
DigiKey Part Number | 4983-12.85618TR-ND - Tape & Reel (TR) 4983-12.85618CT-ND - Cut Tape (CT) 4983-12.85618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85618 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,33270 € | 33,27 € |
| 250 | 0,31456 € | 78,64 € |
| 500 | 0,30158 € | 150,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28909 € | 289,09 € |
| 2 000 | 0,27713 € | 554,26 € |
| 3 000 | 0,27037 € | 811,11 € |
| 5 000 | 0,26208 € | 1 310,40 € |
| 7 000 | 0,25677 € | 1 797,39 € |
| 10 000 | 0,25125 € | 2 512,50 € |
| 12 000 | 0,24848 € | 2 981,76 € |
| 24 000 | 0,23822 € | 5 717,28 € |
| 25 000 | 0,23763 € | 5 940,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

