


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Amlogic S905X | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.230" x 2.280" (82.04mm x 57.91mm) | |
Form Factor | - | |
Expansion Site/Bus | 40-Pin GPIO Header | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC V5.1 | |
Video Outputs | HDMI 2.0a | |
Ethernet | 100 Mbps | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | - | |
Base Product Number |





