

NS1040S | |
---|---|
DigiKey Part Number | 903-1623-ND |
Manufacturer | |
Manufacturer Product Number | NS1040S |
Description | RF EMI 3.94" X 3.94" |
Customer Reference | |
Detailed Description | RF EMI NoiseSorb NS1000 Pressure Sensitive Adhesive (PSA) 3.940" (100.08mm) X 3.940" (100.08mm) X 0.016" (0.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Square | |
Length | 3.940" (100.08mm) | |
Width | 3.940" (100.08mm) | |
Thickness - Overall | 0.016" (0.40mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |