DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5

SMBSAC5.0-TP

DigiKey Part Number
SMBSAC5.0-TPMSTR-ND - Tape & Reel (TR)
SMBSAC5.0-TPMSCT-ND - Cut Tape (CT)
SMBSAC5.0-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBSAC5.0-TP
Description
TVS DIODE 5VWM 10VC DO214AA
Customer Reference
Detailed Description
10V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
44A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165 158
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78500 €7,85 €
1000,52100 €52,10 €
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €