Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-502

DigiKey Part Number
5491-OD-502-ND
Manufacturer
Manufacturer Product Number
OD-502
Description
LCD GLASS MOD 5DIG TN+ TRANSF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
5.0
Display Format
5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
10.20mm H x 4.75mm W
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Viewing Area
47.80mm L x 20.00mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-30°C ~ 80°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,26000 €7,26 €
105,53400 €55,34 €
1004,52260 €452,26 €
5004,08180 €2 040,90 €
1 0003,93871 €3 938,71 €
2 0003,81777 €7 635,54 €
Manufacturers Standard Package
Unit Price without VAT:7,26000 €
Unit Price with VAT:9,00240 €