



P 2715 | |
|---|---|
DigiKey Part Number | 6303-P2715-ND |
Manufacturer | |
Manufacturer Product Number | P 2715 |
Description | Loop / PSC Impedance Tester |
Customer Reference | |
Detailed Description | Tester CAT III 600V DMM Functions Include Voltage, Resistance and Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tester | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 200A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 € | 177,27 € |
| Unit Price without VAT: | 177,27000 € |
|---|---|
| Unit Price with VAT: | 219,81480 € |

