
P 4350 | |
|---|---|
DigiKey Part Number | 6303-P4350-ND |
Manufacturer | |
Manufacturer Product Number | P 4350 |
Description | TRMS Clamp Meter 80 A / 4k Ct |
Customer Reference | |
Detailed Description | Clamp Meter CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 80A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | DMM Functions Include Voltage, Resistance, Frequency and Current to 80A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,89000 € | 80,89 € |
| Unit Price without VAT: | 80,89000 € |
|---|---|
| Unit Price with VAT: | 100,30360 € |

