



3048399 | |
|---|---|
DigiKey Part Number | 277-3414-ND |
Manufacturer | |
Manufacturer Product Number | 3048399 |
Description | CONN TERM BLK DISCONNECT 6-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Black | |
Fuse Type | Midget 10.3mm x 38mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 30,45440 € |

