
PIM784 | |
|---|---|
DigiKey Part Number | 1778-PIM784-ND |
Manufacturer | |
Manufacturer Product Number | PIM784 |
Description | INKY PHAT RED/YELLOW/BLACK/WHITE |
Customer Reference | |
Detailed Description | SSD1608 eInk Electronic ePaper Display Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper | |
Utilized IC / Part | SSD1608 | |
Contents | Board(s) |

