Hex Standoff Threaded #6-32 Stainless Steel 1.375" (34.93mm) 1 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 1.375" (34.93mm) 1 3/8"
4548-632-SS
4548-632-SS

4548-632-SS

DigiKey Part Number
1772-1797-ND
Manufacturer
Manufacturer Product Number
4548-632-SS
Description
HEX STANDOFF #6-32 SS 1 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.375" (34.93mm) 1 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4548-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.375" (34.93mm) 1 3/8"
Length - Overall
1.625" (41.28mm) 1 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,61000 €2,61 €
52,21400 €11,07 €
102,07700 €20,77 €
251,91640 €47,91 €
501,81040 €90,52 €
1001,71550 €171,55 €
2501,60532 €401,33 €
5001,53202 €766,01 €
1 0001,46637 €1 466,37 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,23640 €