
27771 | |
|---|---|
DigiKey Part Number | 3133-27771-ND |
Manufacturer | |
Manufacturer Product Number | 27771 |
Description | STEMLAB VISUAL PROGRAMMING |
Customer Reference | |
Detailed Description | License Red Pitaya Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Pitaya d.d. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Linux, macOS, Windows | |
Utilized IC / Part | Red Pitaya | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number | - |


