
HM5-8808-9 | |
|---|---|
DigiKey Part Number | 2156-HM5-8808-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM5-8808-9 |
Description | IC SRAM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 150 ns 28-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-DIP Module | |
Base Product Number |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,46000 € | 320,92 € |
| Unit Price without VAT: | 160,46000 € |
|---|---|
| Unit Price with VAT: | 198,97040 € |

