LM2937IMP-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 648
Unit Price: 2,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 058
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 726
Unit Price: 8,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 13 314
Unit Price: 0,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 3 087
Unit Price: 1,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 392
Unit Price: 1,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 360
Unit Price: 1,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 115
Unit Price: 1,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 7 014
Unit Price: 1,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 707
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 680
Unit Price: 0,59000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMP-5.0

DigiKey Part Number
LM2937IMP-5.0TR-ND - Tape & Reel (TR)
LM2937IMP-5.0CT-ND - Cut Tape (CT)
LM2937IMP-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMP-5.0
Description
IC REG LINEAR 5V 500MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMP-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types