
TPS92401MRRVR | |
|---|---|
DigiKey Part Number | 296-TPS92401MRRVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92401MRRVR |
Description | IC LED DVR CONTROLLER 5A 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller PWM, SPI Dimming 5A 36-VQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 5A | |
Frequency | 32MHz | |
Dimming | PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42952 € | 10 288,56 € |
| Unit Price without VAT: | 3,42952 € |
|---|---|
| Unit Price with VAT: | 4,25260 € |


