
1-480349-0 | |
|---|---|
DigiKey Part Number | 5831-1-480349-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-480349-0 |
Description | 01P CMNL PLUG HSG F/H NATL |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,10105 € | 151,57 € |
| Unit Price without VAT: | 0,10105 € |
|---|---|
| Unit Price with VAT: | 0,12530 € |



