
927770-1 | |
|---|---|
DigiKey Part Number | 5831-927770-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927770-1 |
Description | AUTOMOTIVE CONNECTORS JUNIOR-TIM |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 0,13530 € | 507,38 € |
| Unit Price without VAT: | 0,13530 € |
|---|---|
| Unit Price with VAT: | 0,16777 € |


