S-19114 Voltage Detector

ABLIC's S-19114 series automotive 36 V voltage detector helps system safety while reducing cost

Image of Ablic's S-19114 Voltage Detector ABLIC's S-19114xxxA series exhibits one of the industry’s fastest (based on ABLIC’s research as of March 2023) voltage detection response time of 10 µs max. Shorter voltage detection response times enable quicker detection of low battery voltage during monitoring, which improves safety by enabling faster output of detection signals to the microcontroller. The battery monitoring IC requires low current consumption to monitor the battery at all times. The S-19114xxxA series has a low current consumption of 2.0 µA typ. during operation while providing a fast detection response of 10 µs max.

Features
  • Detection voltage
    • 4.0 V to 12.0 V (0.05 V step)
  • Detection voltage accuracy
    • ±1.5%
  • Hysteresis width selectable from available/unavailable
    • Available: 2.0%, 5.0%, and 10.0%
    • Unavailable: 0%
  • Detection response time
    • 10 μs max. (S-19114 series L/M/N/R type)
    • 25 μs max. (S-19114 series P/Q/S/T type)
  • Release delay time
    • 10 ms typ. (CD = 3.3 nF)
  • Release delay time accuracy
    • ±20% (CD = 3.3 nF)
  • Current consumption
    • 2.0 μA typ.
  • Operation voltage range
    • 3.0 V to 36.0 V
  • Output form
    • Nch open-drain output
  • Built-in reverse connection protection circuit
    • Reduces current in the SENSE pin during a reverse connection
  • Operation temperature range
    • Ta = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
  • AEC-Q100 qualified (contact an ABLIC sales representatives for details)
  • Package
    • SOT-23-5
    • HSNT-6(2025)
Applications
  • Automotive battery voltage detection
  • Battery management systems (BMS)
  • On board chargers
  • DC/DC converters
  • Automotive use (engine, transmission, suspension, ABS, related devices for EV, HEV, PHEV, and others)

S-19114 Voltage Detector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VOLT DETECTOR 6.65V SOT-23-5S-19114N6GA-M5T1U7IC VOLT DETECTOR 6.65V SOT-23-5100 - Immediate$2.37View Details
IC VOLT DETECTOR 5V SOT-23-5S-19114N50A-M5T1U7IC VOLT DETECTOR 5V SOT-23-5100 - Immediate$2.37View Details
Published: 2024-04-23