S-19116 Series Battery Monitoring IC
ABLIC S-19116 series battery monitoring ICs provide a fast detection response of 6.8 µs maximum
The ABLIC S-19116xxxA series achieves a fast detection response of 6.8 µs, maximum, approximately 97% faster than the previous S-19115xxxA series, all while maintaining a low current consumption of 2.0 μA, typical. The S-19116xxxA series is housed in an ultra-compact 2.46 mm x 1.96 mm x 0.5 (max.) mm HSNT-6 (2025) automotive package that reduces the footprint of this series by about 20% over ABLIC conventional products. The detection voltage input pin (SENSE pin) has a wide rated voltage of -30 V to +45 V that can handle not only high voltage but also negative voltage input.
- Detection voltage
- 8.0 V to 24.0 V (0.05 V step)
- Detection voltage accuracy
- ±1.5%
- Hysteresis width selectable from available/unavailable
- Available: 2.3%, 5.0%, 9.0%
- Unavailable: 0%
- Detection response time
- 6.8 μA max.
- Release delay time
- 10 ms typ. (CD = 3.3 nF)
- Release delay time accuracy
- ±20% (CD = 3.3 nF)
- Current consumption
- 2.0 μA typ.
- Operation voltage range
- 3.0 V to 36.0 V
- Output form
- Nch open-drain output
- Built-in reverse connection protection circuit
- Reduces current in the SENSE pin during a reverse connection
- Operation temperature range
- Ta = -40°C to +125°C
- Lead-free (Sn 100%), halogen-free
- Withstand 45 V load dump
- For automotive use (engine, transmission, suspension, ABS, related devices for EV, HEV, PHEV, and more)
- Automotive battery voltage detection
S-19116 Series Battery Monitoring IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-19116NC0A-M5T1U7 | IC VOLT DETECTOR 12V SOT-23-5 | 88 - Immediate | $2.38 | View Details |
![]() | ![]() | S-19116RH0A-M5T1U7 | IC VOLT DETECTOR 17V SOT-23-5 | 99 - Immediate | $2.38 | View Details |
![]() | ![]() | S-19116MB0A-M5T1U7 | IC VOLT DETECTOR 11V SOT-23-5 | 99 - Immediate | $2.38 | View Details |