ams OSRAM ENS210 Sensor and RF Digital Simblee™ Wireless Interface Ecosystem
ams OSRAM and RF Digital offer a temperature and humidity sensor for IoT and smart cities
ams OSRAM has teamed up with RF Digital to produce sensor products for the Internet of Things (IoT) world. The ams OSRAM ENS210 is a temperature and humidity sensor in a very small 2 mm x 2 mm package. The temperature accuracy is ±2°C between the -40°C to +100°C temperature range and the relative humidity sensor accuracy is ±3.5% RH. The ENS210 takes a 1.71 V to 3.6 V input with low current consumption.
RF Digital provides the Simblee wireless interface ecosystem that provides bidirectional communication needed for our connected world. The Simblee platform offers connectivity to the Cloud of the ams OSRAM sensor which is ideal for our mobile connected networking applications today. Simblee is fully certified with FFC/IC and others. The RFD77310 is an Arduino™ sensor shield and the RFD77807 is a factory programmed kit for the ENS210 sensor.
- Sensor type: humidity/temperature
- Temperature sensor accuracy: ±2°C
- Relative humidity sensor accuracy: ±3.5% RH
- Output type: I2C
- Output: 16 b
- Voltage supply: 1.71 V to 3.6 V
- Temperature operating range: -40°C to +100°C
- Package/case: 2 mm x 2 mm
- Simblee fully certified: FCC/IC, CE: ETSI, TELEC/MIC
- Arduino-compatible shield
- Wearables and handhelds
- Healthcare
- Medical
- Gaming
- Hunting
- IoT
- Smart cities
- Smart agriculture
- Smart retail
ams ENS210 Sensor and RF Digital Simblee™ Wireless Interface Ecosystem
| Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ENS210-QF_EK_ST V2 | ENS210 DEMO KIT | 0 - Immediate | $39.83 | View Details |
![]() | ENS210-LQFM | I2C, QFN4, DIGITAL PRE-CALIBRATE | 33710 - Immediate | $1.46 | View Details |
![]() | ENS210-LQFT | I2C, QFN4, DIGITAL PRE-CALIBRATE | 0 - Immediate | $1.22 | View Details |