LTM4705 DC/DC µModule® Regulator

Analog Devices' LTM4705 supports selectable Burst Mode® operation and output voltage tracking for supply rail sequencing

Image of Analog Devices' LTM4705 DC/DC µModule RegulatorADI's LTM4705 is a complete dual 5 A step-down switching mode μModule regulator in a tiny 6.25 mm x 7.5 mm x 3.22 mm BGA package. Included in the package are the switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1 V to 20 V, the LTM4705 supports an output voltage range of 0.6 V to 5.5 V, set by a single external resistor. Its high-efficiency design delivers dual 5 A continuous output current. Only a few ceramic input and output capacitors are needed.

The LTM4705 supports selectable Burst Mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include input overvoltage, output overcurrent, and overtemperature protection.

The demonstration circuit DC3051A features the LTM4705, a high efficiency dual 5 A or single 10 A μModule DC/DC regulator in a compact and low profile 6.25 mm x 7.5 mm x 3.22 mm BGA package. The LTM4705 can take 3.1 V to 20 V input and generate 0.6 V to 5.5 V output (stepdown only). The DC3051A demo board is designed to take 6 VIN to 20 VIN to dual 5 A jumper selectable outputs. The board operates by default at a fixed 1 MHz and can be synchronized from 1 MHz to 3 MHz via the MODE/SYNC pin. With its high switching frequency and current mode architecture, a fast-transient response to line and load changes is possible without sacrificing stability. The DC3051A can be used in forced continuous mode or pulse-skipping mode for low noise or in Burst Mode operation for high efficiency at light loads. See the LTM4705 data sheet for more detailed information.

Features

  • Fits in a small PCB area with a tiny 6.25 mm x 7.5 mm package
  • Configurable dual 5 A or single 10 A supports multiple power rails in a single part
  • Wide VIN and VOUT range can support both low voltage rails and system bus voltages
Applications
  • General purpose point-of-load conversion
  • Telecom, networking, and industrial equipment
  • Medical diagnostic equipment
  • Test and debug systems

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4705DC3051AEVAL BOARD FOR LTM47051 - Immediate$71.40View Details

LTM4705 DC/DC µModule® Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20V, DUAL 5A UMODULE REGULATORLTM4705IY#PBF20V, DUAL 5A UMODULE REGULATOR0 - Immediate$24.75View Details
20V, DUAL 5A UMODULE REGULATORLTM4705EY#PBF20V, DUAL 5A UMODULE REGULATOR88 - Immediate$22.67View Details
Published: 2022-01-12