DQM1-S Series DC/DC Converters

Bel Power Solutions compact 6-pin DC/DC converters with 3,000 VDC high isolation voltage offer enhanced safety, reliability, and market applicability

Image of CUI M1-S Series DC/DC ConvertersBel Power Solutions, CUI brand DQM1-S series 1 W DC/DC converters offer 3,000 VDC isolation. Housed in a compact SIP6 footprint, this series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.

Features
  • 1 W isolated output
  • Industry standard SIP package
  • Single and dual regulated output 3,000 VDC isolation voltage
  • Temperature range with derating: -40°C to +105°C
  • Continuous short-circuit protection
  • Certified to EN/IEC 62368-1
Applications
  • Industrial
  • Consumer and IoT
  • Telecommunications
  • Medical

DQM1-S Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
DC-DC ISOLATED, 1W, 2.97~3.63 VD
DQM1-3-S9-SDC-DC ISOLATED, 1W, 2.97~3.63 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 10.8~13.2 VD
DQM1-12-S12-SDC-DC ISOLATED, 1W, 10.8~13.2 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 10.8~13.2 VD
DQM1-12-S24-SDC-DC ISOLATED, 1W, 10.8~13.2 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 4.5~5.5 VDC
DQM1-5-S3-SDC-DC ISOLATED, 1W, 4.5~5.5 VDC0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 13.5~16.5 VD
DQM1-15-S15-SDC-DC ISOLATED, 1W, 13.5~16.5 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 10.8~13.2 VD
DQM1-12-S9-SDC-DC ISOLATED, 1W, 10.8~13.2 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 21.6~26.4 VD
DQM1-24-S15-SDC-DC ISOLATED, 1W, 21.6~26.4 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 13.5~16.5 VD
DQM1-15-S9-SDC-DC ISOLATED, 1W, 13.5~16.5 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 21.6~26.4 VD
DQM1-24-S3-SDC-DC ISOLATED, 1W, 21.6~26.4 VD0 - Immediate$2.48View Details
New Product
DC-DC ISOLATED, 1W, 21.6~26.4 VD
DQM1-24-S5-SDC-DC ISOLATED, 1W, 21.6~26.4 VD0 - Immediate$2.48View Details
Published: 2026-02-10