1620 Series MINI Blade Type Circuit Breakers
ETA circuit breakers for use with mini-sized terminal blocks
ETA's 1620 MINI CBE product series is a valuable addition to its thermal automotive product line. Designed for use with mini-sized terminal blocks, the 1620, with a standard trip curve, is one of the first circuit protection devices on the market to meet all the requirements of SAE J553 type classes (I and III) in a miniature package.
The product housings are color-coded consistently with industry standard current ratings of blade fuses. The design of the 1620 allows interchangeability with blade-type fuses, providing retrofit capability and eliminating the need for spare fuses. This saves space and reduces vehicle downtime.
Features
- Fits into fuse blocks designed to ISO 8820-3, Type F
- Current ratings correspond to those of blade fuses (blade fuse and circuit breaker of the same color have the same rating)
- Meets the requirements of SAE J553
- Ambient temperature: -40° ~ 85°C (-40° ~ 185°F)
Applications
- Protection devices in the electrical systems of passenger cars, trucks, busses, watercraft, and extra low voltage wiring systems.
1620 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1620-3-25A | CIR BRKR THRM 25A 24VDC | 182 - Immediate | $10.64 | View Details |
![]() | ![]() | 1620-1-10A | CIR BRKR THRM 10A 12VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-1-20A | CIR BRKR THRM 20A 12VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-2-5A | CIRCUIT BREAKER THRM 5A 12VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-2-10A | CIR BRKR THRM 10A 12VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-2-20A | CIR BRKR THRM 20A 12VDC | 0 - Immediate | $4.69 | View Details |
![]() | ![]() | 1620-2-30A | CIR BRKR THRM 30A 12VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-3-5A | CIRCUIT BREAKER THRM 5A 24VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-3-10A | CIR BRKR THRM 10A 24VDC | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | 1620-3-20A | CIR BRKR THRM 20A 24VDC | 0 - Immediate | $5.63 | View Details |