Liquiline CM14 One-Channel Transmitter

The Endress+Hauser compact, easy-to-operate one-channel transmitter is ideal for food, power, water, and wastewater industries

Image of Endress+Hauser Liquiline CM14 1-Channel TransmitterThe Endress+Hauser Liquiline CM14 compact, cost-effective one-channel transmitter is designed for standard analytical measurements in water, wastewater, food, and power industries. With Memosens digital technology, it enables fast commissioning, reliable measurements, and easy sensor installation via plug and play.

Features
  • Measurement types: pH/ORP, conductivity, dissolved oxygen
  • Input: one digital Memosens sensor
  • Outputs: two 0/4–20 mA, two relays
  • Display: two-line LCD
  • Housing: panel-mount (48 mm × 96 mm × 152 mm)
  • Ingress protection: front IP65/NEMA 4X, body IP20
  • Material: polycarbonate housing, polyester front membrane
  • Certifications: CE
Applications
  • Water and wastewater treatment
  • Food and beverage skids
  • Power plant utilities
  • Ideal for basic measurement points in compact installations

Liquiline CM14 One-Channel Transmitter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CM14-1020/0
CM14-1020/0CM14-1020/00 - Immediate$690.14View Details
Published: 2026-03-02