Insulated Tool Kit
Klein Tools' tool kit is made in the USA and 1,000 V rated for job safety
Klein Tools' 3-piece tool kit is made in the USA and includes the must-have insulated tools any professional tradesperson needs, including two pairs of pliers and a wire stripper. The pliers and wire stripper feature a multicolor sleek design with small thumb guards for ease of handling and easy storage in a tool belt. All of the tools are 1,000 V rated for safety on the job.
Features
- 3-piece kit includes a side-cutter (Cat. No. 2139NERINS), diagonal-cutter (Cat. No. 2288RINS), and wire stripper (Cat. No. 11055RINS); each of these tools are also available separately
- All tools meet or exceed ASTM F1505 and IEC 60900 standards for insulated tools
- Thick multilayer grip design protects against electric shock
- Durable molded insulation meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018 standards for insulated tools
- Made in the USA
- Pliers feature induction-hardened cutting knives for long life
- Wire stripper/cutter cuts, strips, loops, bends, and gauges 10 AWG to 18 AWG solid and 12 AWG to 20 AWG stranded wire
- Cleanly shear 6-32 and 8-32 screws
Insulated Tool Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2139NERINS | 9" INSULATED SIDE CUTTERS | 0 - Immediate | $48.40 | View Details |
![]() | ![]() | 9416R | 1000V INSULAED TOOL KIT, 3 PC | 1 - Immediate | $93.89 | View Details |
![]() | ![]() | 2288RINS | 8" INSULATED DIAGONAL CUTTING PL | 7 - Immediate | $42.36 | View Details |
![]() | ![]() | 11055RINS | INSULATED WIRE STRIPPER AND CUTT | 1 - Immediate | $32.20 | View Details |