CHO-SEAL® 6502 Elastomer EMI Gasket

Parker Chomerics' nickel-aluminum filled elastomer EMI shielding gasket in a silicone binder

Image of Parker Chomerics' CHO-SEAL 6502 Elastomer EMI GasketParker Chomerics' CHO-SEAL 6502 is a nickel-aluminum filled elastomer EMI shielding gasket in a silicone binder which offers both excellent shielding and corrosion performance. It is available in sheet form and extruded into various profiles allowing for design and manufacturing flexibility. For use in both military and commercial applications, sheet materials can be die-cut or water jet cut to make precision parts in large quantities.

Features and Benefits

  • Available with a thin, acrylic, electrically conductive, pressure-sensitive adhesive (PSA) backing
  • Sheet stock without adhesive backing has an indefinite shelf life (with PSA, shelf life is 1-year)

Sheet Stock

ImageManufacturer Part NumberDescriptionWidthOperating TemperatureAvailable QuantityPriceView Details
RF EMI SHIELDING SHEET 20" X 10"40-10-1020-6502RF EMI SHIELDING SHEET 20" X 10"10.000" (254.00mm)-13 - Immediate$452.60View Details
RF EMI SHIELDING SHEET 20" X 10"40-20-1020-6502RF EMI SHIELDING SHEET 20" X 10"10.000" (254.00mm)-0 - Immediate$574.55View Details
RF EMI SHIELDING SHEET 20" X 10"40-30-1020-6502RF EMI SHIELDING SHEET 20" X 10"10.000" (254.00mm)-2 - Immediate$868.41View Details

Solid O Profile

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-6386-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$4.74View Details
RFI GASKET ELASTOMER NICKEL19-04-22371-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$2.30View Details
RFI GASKET ELASTOMER NICKEL19-04-27855-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$2.65View Details
RFI GASKET ELASTOMER NICK FOOT19-04-25875-6502RFI GASKET ELASTOMER NICK FOOTEnter Number of Feet in Order Quantity0 - Immediate$7.97View Details
RFI GASKET ELASTOMER NICKEL FOOT19-04-20581-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$6.51View Details
RFI GASKET ELASTOMER NICKEL ADH19-04-28067-6502RFI GASKET ELASTOMER NICKEL ADH12.000" (304.80mm)0 - Immediate$3.38View Details
RFI GASKET ELASTOMER NICKEL FOOT19-04-27546-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity510 - Immediate$9.39View Details
RFI GASKET ELASTOMER NICKEL19-04-28402-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$2.78View Details
RFI GASKET ELASTOMER NICKEL FOOT19-04-22951-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity190 - Immediate$9.85View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-1687-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$10.03View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-2657-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$13.39View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-2865-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity252 - Immediate$11.32View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-1720-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity100 - Immediate$15.78View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-2463-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity174 - Immediate$16.35View Details

Hollow O Profile

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-W163-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$6.51View Details
RFI GASKET ELASTOMER NICKEL FOOT19-04-14206-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity0 - Immediate$7.64View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-W267-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity1345 - Immediate$10.71View Details
RFI GASKET ELASTOMER NICKEL FOOT19-04-16162-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity77 - Immediate$10.71View Details
RFI GASKET ELASTOMER NICKEL10-04-8363-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$6.65View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-8817-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity112 - Immediate$14.27View Details
RFI GASKET ELASTOMER NICKEL10-04-W204-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$8.24View Details
RFI GASKET ELASTOMER NICKEL FOOT10-04-9732-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity62 - Immediate$17.15View Details
RFI GASKET ELASTOMER NICKEL10-04-2737-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$22.02View Details
RFI GASKET ELASTOMER NICKEL FOOT19-05-11440-6502RFI GASKET ELASTOMER NICKEL FOOTEnter Number of Feet in Order Quantity57 - Immediate$20.98View Details
RFI GASKET ELASTOMER NICKEL10-05-6419-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$10.52View Details
RFI GASKET ELASTOMER NICKEL10-05-4308-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)0 - Immediate$23.06View Details

Mushroom D Profile

ImageManufacturer Part NumberDescriptionLengthMaterialAvailable QuantityPriceView Details
RFI GASKET ELASTOMER NICKEL19-05-14587-6502RFI GASKET ELASTOMER NICKEL12.000" (304.80mm)Conductive Elastomer0 - Immediate$36.39View Details
Published: 2018-12-14