SLG59H1016 NMOS Power Switch
Renesas presents high-performance, self-powered, 13.1 mΩ NMOS integrated power switch
The Renesas SLG59H1016V is a high-performance, self-powered, 13.1 mΩ NMOS integrated power switch (IPS) designed for 4.5 V to 22 V power rails up to 3.5 A. This high-voltage and high-current IPS provides system-level protection features, such as inrush current control, undervoltage/overvoltage detection, two-level current-limit protection, and fault reporting features. The HFET product includes an analog current monitor output feature.
This feature alone offers substantial system BOM cost and PCB savings by eliminating the need for an external current shunt resistor, a difference or level-shifting amplifier, and associated passive components to measure FET current. The SLG59H1016V is fully specified over the -40°C to +125°C extended industrial temperature range. All HFET IPSs implement a unique power-limit protection scheme to protect the internal FET against any abuse on startup or during nominal operation. The SLG59H1016V package exhibits a low thermal resistance for high-current operation while coming in a space-efficient 4.8 mm² footprint.
| Features | ||
|
|