TS3USBA225 High Speed Audio Switch

Texas Instruments' double-pole, triple throw (DP3T) multiplexer, with USB 2.0 high-speed (480 Mbps) and audio switches

Image of Texas Instruments' TS3USBA225 High Speed Audio Switch Texas Instruments' TS3USBA225 is a double-pole, triple throw (DP3T) multiplexer that includes a low-distortion audio switch, and two USB 2.0 High-Speed (480Mbps) switches in the same package. This configuration allows the system designer to use a common connector for audio and USB data. The audio switch is designed to allow audio signals to swing negatively, making this common connector configuration possible.

Features Applications
  • High-speed USB (480 Mbps) switch
  • Audio switch
  • 1.8 V compatible control input (SEL1 and SEL2) threshold
  • Minimized current consumption (~5 µA) in power-down mode
  • 2.7 V to 4.3 V operating power supply (VCC)
  • Cell phones and smartphones
  • Tablet PCs
  • Portable instrumentation
  • Digital still cameras
  • Portable navigation devices (GPS)
  • USB 2.0, MIPI (CSI/DSI), LVDS switching

TS3USBA225

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC USB SWITCH DP3T 12UQFNTS3USBA225RUTRIC USB SWITCH DP3T 12UQFN12834 - Immediate$1.08View Details
Published: 2013-07-02