
2JW1002 | |
---|---|
DigiKey Part Number | 4350-2JW1002-ND |
Manufacturer | |
Manufacturer Product Number | 2JW1002 |
Description | KATANA 2.4/5.0/6.0 WIFI6 SWIVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.42GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.93GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 1.8, 2.8 | |
Return Loss | -7.4dB, -10.7dB | |
Gain | 3dBi, 1dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.795" (71.00mm) | |
Applications | ISM, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 € | 9,17 € |
10 | 8,42700 € | 84,27 € |
25 | 8,07800 € | 201,95 € |
100 | 7,11750 € | 711,75 € |
250 | 6,76816 € | 1 692,04 € |
500 | 6,33150 € | 3 165,75 € |
1 000 | 5,80750 € | 5 807,50 € |
Unit Price without VAT: | 9,17000 € |
---|---|
Unit Price with VAT: | 11,37080 € |