
433SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-433SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 433SQ-12(6) |
Description | TAPE ALUM FOIL SILVER 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 12 | 17,18917 € | 206,27 € |
| 30 | 16,18267 € | 485,48 € |
| 102 | 15,18490 € | 1 548,86 € |
| 252 | 15,16004 € | 3 820,33 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 26,85840 € |

