
9077-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-9077-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9077-8.5-11(5) |
Description | TAPE DBL COATED/SIDED CLR 8"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 8.00" (203.20mm) X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.00" (203.20mm) | |
Length | 11.00" (279.40mm) | |
Color | Clear | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 16,17100 € | 161,71 € |
| 25 | 14,62080 € | 365,52 € |
| 50 | 13,58140 € | 679,07 € |
| 100 | 12,64460 € | 1 264,46 € |
| 250 | 11,54632 € | 2 886,58 € |
| 500 | 10,81020 € | 5 405,10 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 26,21360 € |





