
MW-3/16-48"-GRAY-250 PCS | |
---|---|
DigiKey Part Number | MW-3/16-48-GRAY-250PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-3/16-48"-GRAY-250 PCS |
Description | HEATSHRINK 3/16" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Gray 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Chemical Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,37990 € | 3 379,90 € |
Unit Price without VAT: | 3,37990 € |
---|---|
Unit Price with VAT: | 4,19108 € |