
TPL730F30-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F30-FRTR-ND - Tape & Reel (TR) 5503-TPL730F30-FRCT-ND - Cut Tape (CT) 5503-TPL730F30-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F30-FR |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12560 € | 3,14 € |
| 100 | 0,10760 € | 10,76 € |
| 250 | 0,09892 € | 24,73 € |
| 500 | 0,09370 € | 46,85 € |
| 1 000 | 0,08942 € | 89,42 € |
| 2 500 | 0,08489 € | 212,22 € |
| 5 000 | 0,08216 € | 410,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,07939 € | 952,68 € |
| 24 000 | 0,07763 € | 1 863,12 € |
| 36 000 | 0,07675 € | 2 763,00 € |
| 60 000 | 0,07578 € | 4 546,80 € |
| 84 000 | 0,07521 € | 6 317,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

