
DM240312 | |
|---|---|
DigiKey Part Number | DM240312-ND |
Manufacturer | |
Manufacturer Product Number | DM240312 |
Description | PIC24FJ256DA210 EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC24FJ256DA210 PIC24FJ256DA210 Board PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC24FJ256DA210 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | PICtail Plus | |
Suggested Programming Environment | MPLAB | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 € | 116,58 € |
| Unit Price without VAT: | 116,58000 € |
|---|---|
| Unit Price with VAT: | 144,55920 € |


