
DS4830T+ | |
---|---|
DigiKey Part Number | DS4830T+-ND |
Manufacturer | |
Manufacturer Product Number | DS4830T+ |
Description | IC MCU 16BIT 64KB FLASH 40TQFN |
Customer Reference | |
Detailed Description | MAXQ20 MAXQ® Microcontroller IC 16-Bit 10MHz 64KB (32K x 16) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS4830T+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20 | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | 3-Wire, I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 18x13b; D/A 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |