
EVAL-AD5141DBZ | |
|---|---|
cms-digikey-product-number | 505-EVAL-AD5141DBZ-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EVAL-AD5141DBZ |
cms-description | EVAL BOARD FOR AD5141 |
cms-customer-reference | |
cms-detailed-description | AD5141 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | AD5141 | |
Primary Attributes | 1 Channel, 256 Position | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


