Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 9A 17-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR3859MTRPBF

DigiKey Part Number
IR3859MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR3859MTRPBF
Description
IC REG BUCK ADJ 9A 17PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 9A 17-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.9V
Current - Output
Frequency - Switching
225kHz ~ 1.65MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
17-PQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC