
OM11051,598 | |
|---|---|
DigiKey Part Number | 568-8631-ND |
Manufacturer | |
Manufacturer Product Number | OM11051,598 |
Description | EVAL BOARD FOR PCF2127A |
Customer Reference | |
Detailed Description | PCF2127A - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | No | |
Utilized IC / Part | PCF2127A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

