
OM11059,598 | |
|---|---|
DigiKey Part Number | 568-10234-ND |
Manufacturer | |
Manufacturer Product Number | OM11059,598 |
Description | EVAL BOARD FOR PCF85063BTL |
Customer Reference | |
Detailed Description | PCF85063BTL - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | PCF85063BTL | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |


