
OM6297,598 | |
|---|---|
DigiKey Part Number | 568-9469-ND |
Manufacturer | |
Manufacturer Product Number | OM6297,598 |
Description | EVAL BOARD PCF2123 PCA2125 LM75B |
Customer Reference | |
Detailed Description | PCF2123, PCA2125, LM75B, P89LPC932A1 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PCF2123, PCA2125, LM75B, P89LPC932A1 | |
Primary Attributes | Resolution - Sec, Minutes, Hours, Weekday, Day, Month, Year | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

