


SN65LVDS324ZQLR | |
---|---|
DigiKey Part Number | 296-35517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS324ZQLR |
Description | IC INTERFACE SPECIALIZED 59BGA |
Customer Reference | |
Detailed Description | Machine Vision, Video Conferencing Interface 59-BGA Microstar Junior (7x4.5) |
EDA/CAD Models | SN65LVDS324ZQLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Machine Vision, Video Conferencing | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 59-VFBGA | |
Supplier Device Package | 59-BGA Microstar Junior (7x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |