
TLE8444SLXUMA1 | |
|---|---|
DigiKey Part Number | TLE8444SLXUMA1TR-ND - Tape & Reel (TR) TLE8444SLXUMA1CT-ND - Cut Tape (CT) TLE8444SLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8444SLXUMA1 |
Description | IC MOTOR DRIVER BIPOLAR 24SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver BiCDMOS Parallel PG-SSOP-24-7 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8444SLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-SSOP-24-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 1,98480 € | 49,62 € |
| 100 | 1,78800 € | 178,80 € |
| 250 | 1,69404 € | 423,51 € |
| 500 | 1,63742 € | 818,71 € |
| 1 000 | 1,59081 € | 1 590,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,54161 € | 3 854,02 € |
| 5 000 | 1,51197 € | 7 559,85 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,57120 € |

