
S-19116RH0A-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19116RH0A-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19116RH0A-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19116RH0A-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19116RH0A-M5T1U7 |
Description | IC VOLT DETECTOR 17V SOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 17V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62880 € | 40,72 € |
| 100 | 1,46260 € | 146,26 € |
| 250 | 1,38320 € | 345,80 € |
| 500 | 1,33532 € | 667,66 € |
| 1 000 | 1,29595 € | 1 295,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24731 € | 3 741,93 € |
| 6 000 | 1,22351 € | 7 341,06 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

