


S-19193AABA-BCT1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19193AABA-BCT1U7TR-ND - Tape & Reel (TR) 1662-S-19193AABA-BCT1U7CT-ND - Cut Tape (CT) 1662-S-19193AABA-BCT1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19193AABA-BCT1U7 |
Description | AUTOMOTIVE BATTERY MONITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,54680 € | 88,67 € |
| 100 | 3,22420 € | 322,42 € |
| 250 | 3,07048 € | 767,62 € |
| 500 | 2,97780 € | 1 488,90 € |
| 1 000 | 2,90154 € | 2 901,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78711 € | 11 148,44 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,22480 € |

