


S-191EM51RA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191EM51RA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-191EM51RA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-191EM51RA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-191EM51RA-A8T1U7 |
Description | IC WINDOW VOLT DETECTOR 5.1V/17. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 80µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66800 € | 26,68 € |
| 25 | 2,45320 € | 61,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88678 € | 9 433,90 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,37720 € |

