
S-19318AFJA-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19318AFJA-E8T1U4TR-ND - Tape & Reel (TR) 1662-S-19318AFJA-E8T1U4CT-ND - Cut Tape (CT) 1662-S-19318AFJA-E8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19318AFJA-E8T1U4 |
Description | IC REG LINEAR 5V 500MA HSOP-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Delay, Enable, Reset Output | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,39080 € | 34,77 € |
| 100 | 1,24510 € | 124,51 € |
| 250 | 1,17580 € | 293,95 € |
| 500 | 1,13400 € | 567,00 € |
| 1 000 | 1,09960 € | 1 099,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04797 € | 4 191,88 € |
| 8 000 | 1,02879 € | 8 230,32 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,54200 € |

