


S-19902CA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19902CA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19902CA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19902CA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19902CA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,07600 € | 51,90 € |
| 100 | 1,87140 € | 187,14 € |
| 250 | 1,77380 € | 443,45 € |
| 500 | 1,71498 € | 857,49 € |
| 1 000 | 1,66656 € | 1 666,56 € |
| 2 500 | 1,61545 € | 4 038,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58465 € | 7 923,25 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

