
S-5611AB1A-K8T5U | |
|---|---|
DigiKey Part Number | 1662-S-5611AB1A-K8T5UTR-ND - Tape & Reel (TR) 1662-S-5611AB1A-K8T5UCT-ND - Cut Tape (CT) 1662-S-5611AB1A-K8T5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5611AB1A-K8T5U |
Description | INDUSTRIAL HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Analog Voltage Hall Effect 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 22mA | |
Current - Output (Max) | 12mA | |
Output Type | Analog Voltage | |
Features | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TMSOP | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,56200 € | 12,81 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,31360 € | 57,84 € |
| 50 | 2,22080 € | 111,04 € |
| 100 | 2,13600 € | 213,60 € |
| 500 | 1,96536 € | 982,68 € |
| 1 000 | 1,91187 € | 1 911,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79004 € | 7 160,16 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

