Similar

S-585AABCCC-A8T5U4 | |
|---|---|
DigiKey Part Number | 1662-S-585AABCCC-A8T5U4TR-ND - Tape & Reel (TR) 1662-S-585AABCCC-A8T5U4CT-ND - Cut Tape (CT) 1662-S-585AABCCC-A8T5U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-585AABCCC-A8T5U4 |
Description | IC EEPROM 4KBIT I2C 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,27687 € | 5 107,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,14160 € | 53,54 € |
| 100 | 1,85600 € | 185,60 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |


