New Product
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82L4AAA-A8T8U

DigiKey Part Number
1662-S-82L4AAA-A8T8UTR-ND - Tape & Reel (TR)
1662-S-82L4AAA-A8T8UCT-ND - Cut Tape (CT)
1662-S-82L4AAA-A8T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82L4AAA-A8T8U
Description
BATTERY PROTECTION IC FOR 3-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 4
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60700 €26,07 €
252,39680 €59,92 €
1002,16550 €216,55 €
2502,05528 €513,82 €
5001,98882 €994,41 €
1 0001,93412 €1 934,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85204 €7 408,16 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,27800 €